LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70950QDBVRQ1 product image
  • TPS70950QDBVRQ1 thumbnail 1
  • TPS70950QDBVRQ1 thumbnail 2
  • TPS70950QDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS70950QDBVRQ1RoHS

Manufacturer
MPN
TPS70950QDBVRQ1
LCSC Part #
C485909
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive 150mA, 30V, ultra-low IQ, low-dropout regulator with reverse current protection
Datasheetpdf iconTI TPS70950QDBVRQ1
In-Stock: 7,965
7,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0671$ 1.07
10+$ 0.8687$ 8.69
30+$ 0.7711$ 23.13
100+$ 0.6914$ 69.14
500+$ 0.6328$ 316.40
1,000+$ 0.6035$ 603.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS709-Q1 series of linear regulators are ultralow, quiescent current devices designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1 µA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. These devices have thermalshutdown, current-limit, and reverse-current protections for added safety.

These regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150 nA, typical.

The TPS709-Q1 series is available in WSON-6 and SOT-23-5 packages.

Features

AI Translation
  • Qualified for Automotive Applications AEC-Q100 Qualified With the Following Results:
    • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C4B
  • Input Voltage Range: 2.7 V to 30 V
  • Ultralow IQ: 1 µA
  • Reverse Current Protection
  • Low ISHUTDOWN: 150 nA
  • Supports 200-mA Peak Output
  • 2% Accuracy Over Temperature
  • Available in Fixed-Output Voltages: 1.2 V to 6.5 V
  • Thermal Shutdown and Overcurrent Protection
  • Packages: SOT-23-5, WSON-6

Applications

AI Translation
  • Automotive
  • Infotainment
  • Body Control Modules
  • Navigation Systems
  • Standby Power for Microcontrollers