LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 330UF6.3V6.3x7.7VT product image
  • 330UF6.3V6.3x7.7VT thumbnail 1
  • 330UF6.3V6.3x7.7VT thumbnail 2
  • 330UF6.3V6.3x7.7VT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Econd 330UF6.3V6.3x7.7VTRoHS

Manufacturer
EcondAsian Brands
MPN
330UF6.3V6.3x7.7VT
LCSC Part #
C48587229
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 6.3V SMD
Datasheetpdf iconEcond 330UF6.3V6.3x7.7VT
In-Stock: 18,620
18,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0248$ 0.50
200+$ 0.0217$ 4.34
1,000+$ 0.0201$ 20.10
2,000+$ 0.0189$ 37.80
10,000+$ 0.018$ 180.00
20,000+$ 0.0175$ 350.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingSMD,D6.3xL7.7mm
Voltage Rating6.3V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance330uF
Ripple Current120mA@120Hz
Operating Temperature-40℃~+105℃
Height - Seated (Max)7.7mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece