LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN BCX56-16-2AF product image
  • BCX56-16-2AF thumbnail 1
  • BCX56-16-2AF thumbnail 2
  • BCX56-16-2AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BCX56-16-2AFRoHS

Manufacturer
FOSANAsian Brands
MPN
BCX56-16-2AF
LCSC Part #
C48587202
Packaging
SOT-89-3L
Customer #
Key Attributes
TRANS NPN 80V 1000mA SOT-89-3L
Datasheetpdf iconFOSAN BCX56-16-2AF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerFOSAN
PackagingSOT-89-3L
Transition frequency(fT)130MHz
Collector - Emitter Voltage VCEO80V
DC Current Gain250
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))500mV
Operating Temperature-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece