FOSAN SS8550-6AF
| Manufacturer | FOSANAsian Brands |
| MPN | SS8550-6AF |
| LCSC Part # | C48587190 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1500mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
C48587190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



