FOSAN TL431M-0.5%-6AF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | TL431M-0.5%-6AF |
| LCSC Part # | C48587186 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Three-terminal adjustable voltage regulator IC |
| Description | Shunt Voltage Reference IC Adjustable 2.495V~36V ±0.5% 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,420 
29,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0418 $ 0.0335 | $ 0.34 |
100+ | $ 0.0332 $ 0.0266 | $ 2.66 |
300+ | $ 0.0289 $ 0.0232 | $ 6.96 |
3,000+ | $ 0.0257 $ 0.0206 | $ 61.80 |
6,000+ | $ 0.0231 $ 0.0185 | $ 111.00 |
9,000+ | $ 0.0218 $ 0.0175 | $ 157.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$