Dersonic CC4D681MF1MEB4BMD0MP
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC4D681MF1MEB4BMD0MP |
| LCSC Part # | C48587159 |
| Package | Through Hole,P=12.5mm |
| Customer # | |
| Description | 2kV 680pF ±20% Through Hole,P=12.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9906 | $ 1.99 |
10+ | $ 1.706 | $ 17.06 |
30+ | $ 1.528 | $ 45.84 |
100+ | $ 1.3469 | $ 134.69 |
500+ | $ 1.2632 | $ 631.60 |
1,000+ | $ 1.2282 | $ 1228.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$