Dersonic CC3F472MD1IEF48F6100
| Manufacturer | DersonicAsian Brands |
| MPN | CC3F472MD1IEF48F6100 |
| LCSC Part # | C48587142 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 4.7nF Y5V ±20% 3kV Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Body Thickness | 3.7mm | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0578 | $ 0.58 |
| 100+ | $ 0.0464 | $ 4.64 |
| 300+ | $ 0.0407 | $ 12.21 |
| 1,000+ | $ 0.0365 | $ 36.50 |
| 5,000+ | $ 0.0331 | $ 165.50 |
| 10,000+ | $ 0.0314 | $ 314.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Body Thickness | 3.7mm | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



