FOSAN SD103AW-6AF
| Manufacturer | FOSANAsian Brands |
| MPN | SD103AW-6AF |
| LCSC Part # | C48587096 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 600mV@0.2A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 600mV@0.2A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



