TECH PUBLIC LM431CIM3X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM431CIM3X-TP |
| LCSC Part # | C48586685 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 2.495V) and 36V using two external resistors. It features a typical output impedance of 0.15Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications, including onboard voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 1-100 mA
- Accuracy: 0.5%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Voltage comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1137$ 0.1081 | $ 0.54 |
| 50+ | $ 0.0894$ 0.0850 | $ 4.25 |
| 150+ | $ 0.0773$ 0.0735 | $ 11.03 |
| 500+ | $ 0.0682$ 0.0648 | $ 32.40 |
| 3,000+ | $ 0.0609$ 0.0579 | $ 173.70 |
| 6,000+ | $ 0.0572$ 0.0544 | $ 326.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 2.495V) and 36V using two external resistors. It features a typical output impedance of 0.15Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications, including onboard voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 1-100 mA
- Accuracy: 0.5%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Voltage comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



