XINGLIGHT XL-HD6070UGC-A4-BD
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-HD6070UGC-A4-BD |
| LCSC Part # | C48586649 |
| Package | SMD |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR SMD |
| Description | 700mA 515nm~530nm Green 2.8V~3.4V 3W SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
760 
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.277 $ 0.2438 | $ 1.22 |
50+ | $ 0.2194 $ 0.1931 | $ 9.66 |
150+ | $ 0.1948 $ 0.1715 | $ 25.73 |
1,000+ | $ 0.164 $ 0.1444 | $ 144.40 |
2,000+ | $ 0.1503 $ 0.1323 | $ 264.60 |
5,000+ | $ 0.142 $ 0.1250 | $ 625.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$