TWBOR CG331MMG29BP
| Manufacturer |
TWBOR
Asian Brands |
| Mfr. Part # | CG331MMG29BP |
| LCSC Part # | C48586552 |
| Package | Through Hole,D22xL29mm |
| Customer # | |
| Description | ±20% 250V 330uF Through Hole,D22xL29mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Package | Through Hole,D22xL29mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1154 | $ 1.12 |
10+ | $ 0.9361 | $ 9.36 |
40+ | $ 0.8377 | $ 33.51 |
100+ | $ 0.7251 | $ 72.51 |
500+ | $ 0.6759 | $ 337.95 |
1,000+ | $ 0.6537 | $ 653.70 |
Standard Packaging 20/Full
Bag | ||
Better price for more quantity?
$