LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Tokmas AD8662ARZ-REEL7(TOKMAS) product image
  • AD8662ARZ-REEL7(TOKMAS) thumbnail 1
  • AD8662ARZ-REEL7(TOKMAS) thumbnail 2
  • AD8662ARZ-REEL7(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas AD8662ARZ-REEL7(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
AD8662ARZ-REEL7(TOKMAS)
LCSC Part #
C48586487
Packaging
SOP-8
Customer #
Key Attributes
48V,10MHz,Low Noise,Precision Operational Amplifiers
Datasheetpdf iconTokmas AD8662ARZ-REEL7(TOKMAS)
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7338$ 0.6605$ 0.66
10+$ 0.6522$ 0.5870$ 5.87
30+$ 0.6098$ 0.5489$ 16.47
100+$ 0.5691$ 0.5122$ 51.22
500+$ 0.5446$ 0.4902$ 245.10
1,000+$ 0.5332$ 0.4799$ 479.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTokmas
PackagingSOP-8
Vos - Input Offset Voltage75uV
Slew Rate9V/us
Input Offset Current(Ios)600pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)116dB
Ib - Input Bias Current10pA
Output Current45mA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current2.05mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8nV/√Hz@10kHz
Rail to RailRail-to-rail output
Dual Supply-24V~-2.25V;2.25V~24V
Single Supply4.5V~48V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Wide supply range: ±2.25 V to ±24 V, 4.5 V to 48 V
  • Low offset voltage: ±75 μV typical
  • Low offset voltage drift: ±1.5 μV/°C
  • High CMRR: 116 dB
  • Gain bandwidth product: 10 MHz
  • Slew rate: 9 V/μs
  • Low noise: 8 nV/√Hz at 10 kHz
  • Low bias current: ±10 pA
  • Rail-to-rail output

Applications

AI Translation
  • Tracking amplifier in power modules
  • Commercial power supplies
  • High-side and low-side current sensing
  • High-precision comparators
  • Battery-powered instruments