Tokmas SI7149ADP-T1-GE3(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | SI7149ADP-T1-GE3(TOKMAS) |
| LCSC Part # | C48586474 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 105A DFN-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 105A | |
| Output Capacitance(Coss) | 723pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.968nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 105A | |
| Output Capacitance(Coss) | 723pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.968nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This P-channel MOSFET utilizes advanced trench technology and design to achieve excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -30 V, ID = -105 A, RDS(ON) < 5.5 mΩ at VGS = -10 V
- Low gate charge.
- Available in eco-friendly devices.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
In-Stock: 627
627 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4189$ 0.3771 | $ 0.38 |
| 10+ | $ 0.326$ 0.2934 | $ 2.93 |
| 30+ | $ 0.2869$ 0.2583 | $ 7.75 |
| 100+ | $ 0.238$ 0.2142 | $ 21.42 |
| 500+ | $ 0.2152$ 0.1937 | $ 96.85 |
| 1,000+ | $ 0.2022$ 0.1820 | $ 182.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 105A | |
| Output Capacitance(Coss) | 723pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.968nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 105A | |
| Output Capacitance(Coss) | 723pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.968nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This P-channel MOSFET utilizes advanced trench technology and design to achieve excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -30 V, ID = -105 A, RDS(ON) < 5.5 mΩ at VGS = -10 V
- Low gate charge.
- Available in eco-friendly devices.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
C48586474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



