LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas BSC059N04LS6(TOKMAS) product image
  • BSC059N04LS6(TOKMAS) thumbnail 1
  • BSC059N04LS6(TOKMAS) thumbnail 2
  • BSC059N04LS6(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas BSC059N04LS6(TOKMAS)

Manufacturer
TokmasAsian Brands
MPN
BSC059N04LS6(TOKMAS)
LCSC Part #
C48586465
Packaging
DFN-8(5x6)
Customer #
Key Attributes
MOSFET N-CH 40V 60A DFN-8(5x6)
DatasheetTokmas BSC059N04LS6(TOKMAS)
RoHS Compliance1 documents available
Alternative Parts7
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2376$ 1.19
50+$ 0.205$ 10.25
150+$ 0.1911$ 28.67
500+$ 0.1768$ 88.40
2,500+$ 0.169$ 422.50
5,000+$ 0.1644$ 822.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTokmas
PackagingDFN-8(5x6)
Drain to Source Voltage40V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)60A
Output Capacitance(Coss)626.8pF
Gate Threshold Voltage (Vgs(th))2.2V
Pd - Power Dissipation44W
Reverse Transfer Capacitance (Crss@Vds)29.4pF
RDS(on)5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)997.5pF
Gate Charge(Qg)17nC@10V
TypeN-Channel

Introduction

AI Translation

This N-channel MOSFET employs advanced SGT technology and design to deliver excellent on-resistance RDS(on) with low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • VDS = 40 V, ID = 60 A, RDS(ON) < 5 mΩ at VGS = 10 V
  • Low gate charge
  • RoHS-compliant devices available
  • Advanced high cell density trench technology for ultra-low RDS(ON)
  • Thermally enhanced package

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CI011N04TokmasPDFN5x6-8L120$ 0.4213
CSD18540Q5B(TOKMAS)TokmasDFN-8(5x6)1$ 0.9081
FDMS86101(TOKMAS)TokmasDFN-8(5x6)103$0.4608 $0.512
BSC093N15NS5(TOKMAS)TokmasDFN-8(5x6)30$ 1.0648
CSD18534Q5A(TOKMAS)TokmasDFN-8(5x6)45$0.2354 $0.2615
NTMFS5C628NLT1G(TOKMAS)TokmasDFN-8(5x6)0$ 0.4965
BSC030N08NS5(TOKMAS)TokmasDFN-8(5x6)0$0.7964 $0.8656