TI LM7171AIMX/NOPB
| Manufacturer | |
| MPN | LM7171AIMX/NOPB |
| LCSC Part # | C485814 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 4mV 4.1V/ns 105dB 12uA 6.5mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 4.1V/ns | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 12uA | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | 5V~15V;-15V~-5V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier, yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/μs and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver.
Features
- Easy-to-Use Voltage Feedback Topology
- Very High Slew Rate: 4100 V/μs
- Wide Unity-Gain Bandwidth: 200 MHz
- -3 dB Frequency @ AV = +2: 220 MHz
- Low Supply Current: 6.5 mA
- High Open Loop Gain: 85 dB
- High Output Current: 100 mA
- Differential Gain and Phase: 0.01%, 0.02°
- Specified for ±15V and ±5V Operation
Applications
- HDSL and ADSL Drivers
- Multimedia Broadcast Systems
- Professional Video Cameras
- Video Amplifiers
- Copiers/Scanners/Fax
- HDTV Amplifiers
- Pulse Amplifiers and Peak Detectors
- CATV/Fiber Optics Signal Processing
- ADC/DAC systems
- Portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5593 | $ 5.56 |
| 10+ | $ 4.8583 | $ 48.58 |
| 30+ | $ 4.4409 | $ 133.23 |
| 100+ | $ 4.0203 | $ 402.03 |
| 500+ | $ 3.8247 | $ 1912.35 |
| 1,000+ | $ 3.7383 | $ 3738.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 4.1V/ns | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 12uA | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | 5V~15V;-15V~-5V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier, yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/μs and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver.
Features
- Easy-to-Use Voltage Feedback Topology
- Very High Slew Rate: 4100 V/μs
- Wide Unity-Gain Bandwidth: 200 MHz
- -3 dB Frequency @ AV = +2: 220 MHz
- Low Supply Current: 6.5 mA
- High Open Loop Gain: 85 dB
- High Output Current: 100 mA
- Differential Gain and Phase: 0.01%, 0.02°
- Specified for ±15V and ±5V Operation
Applications
- HDSL and ADSL Drivers
- Multimedia Broadcast Systems
- Professional Video Cameras
- Video Amplifiers
- Copiers/Scanners/Fax
- HDTV Amplifiers
- Pulse Amplifiers and Peak Detectors
- CATV/Fiber Optics Signal Processing
- ADC/DAC systems
- Portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



