TI TPS62082DSGR
| Manufacturer | |
| MPN | TPS62082DSGR |
| LCSC Part # | C485809 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 1.2A High-Efficiency Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Overcurrent Protection;Operating status indication | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.2A | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6208x devices are a family of high frequency synchronous step down converters. With an input voltage range of 2.3 V to 6 V, common battery technologies are supported. Alternatively, the device can be used for low voltage system power rails.
The TPS6208x focuses on high efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range. To maintain high efficiency at very low load or no load currents, a Snooze Mode with an ultra-low quiescent current is implemented. This function, enabled by the MODE pin, increases the run-time of battery driven applications and keeps the standby current at its lowest level to meet green energy standards targeting a low stand-by current.
To address the requirements of system power rails, the internal loop compensation allows a large selection of external output capacitor values in excess of 100 μF. With its DCS-Control™ architecture, excellent load transient performance and output voltage regulation accuracy is achieved. The device is available in 2-mm × 2-mm WSON package with Thermal PAD.
Features
- DCS-Control™ Architecture for Fast Transient Regulation
- Snooze Mode for 6.5-μA Ultra Low Quiescent Current
- 2.3-V to 6-V Input Voltage Range
- 100% Duty Cycle for Lowest Dropout
- Power Save Mode for Light-Load Efficiency
- Output Discharge Function
- Short-Circuit Protection
- Power-Good Output
- Thermal Shutdown
- Available in 2-mm × 2-mm 8-Pin WSON Package
Applications
- Battery-Powered Portable Devices
- Point of Load Regulators
- System Power Rail Voltage Conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4124 | $ 1.41 |
| 10+ | $ 1.2583 | $ 12.58 |
| 30+ | $ 1.1124 | $ 33.37 |
| 100+ | $ 1.0038 | $ 100.38 |
| 500+ | $ 0.96 | $ 480.00 |
| 1,000+ | $ 0.9373 | $ 937.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Overcurrent Protection;Operating status indication | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.2A | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6208x devices are a family of high frequency synchronous step down converters. With an input voltage range of 2.3 V to 6 V, common battery technologies are supported. Alternatively, the device can be used for low voltage system power rails.
The TPS6208x focuses on high efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range. To maintain high efficiency at very low load or no load currents, a Snooze Mode with an ultra-low quiescent current is implemented. This function, enabled by the MODE pin, increases the run-time of battery driven applications and keeps the standby current at its lowest level to meet green energy standards targeting a low stand-by current.
To address the requirements of system power rails, the internal loop compensation allows a large selection of external output capacitor values in excess of 100 μF. With its DCS-Control™ architecture, excellent load transient performance and output voltage regulation accuracy is achieved. The device is available in 2-mm × 2-mm WSON package with Thermal PAD.
Features
- DCS-Control™ Architecture for Fast Transient Regulation
- Snooze Mode for 6.5-μA Ultra Low Quiescent Current
- 2.3-V to 6-V Input Voltage Range
- 100% Duty Cycle for Lowest Dropout
- Power Save Mode for Light-Load Efficiency
- Output Discharge Function
- Short-Circuit Protection
- Power-Good Output
- Thermal Shutdown
- Available in 2-mm × 2-mm 8-Pin WSON Package
Applications
- Battery-Powered Portable Devices
- Point of Load Regulators
- System Power Rail Voltage Conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



