LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAF3032T5S product image
  • 0603WAF3032T5S thumbnail 1
  • 0603WAF3032T5S thumbnail 2
  • 0603WAF3032T5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAF3032T5SRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAF3032T5S
LCSC Part #
C48580697
Packaging
0603
Customer #
Key Attributes
RES 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAF3032T5S
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0008$ 0.80
5,000+$ 0.0007$ 3.50
10,000+$ 0.0006$ 6.00
50,000+$ 0.0005$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance-
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece