LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RYCHIP Semiconductor Inc. RY4064AT5 product image
  • RY4064AT5 thumbnail 1
  • RY4064AT5 thumbnail 2
  • RY4064AT5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RYCHIP Semiconductor Inc. RY4064AT5RoHS

Manufacturer
MPN
RY4064AT5
LCSC Part #
C48580209
Packaging
SOT-23-5
Customer #
Key Attributes
Standalone Linear Li-lon Battery Charger
Datasheetpdf iconRYCHIP Semiconductor Inc. RY4064AT5
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.0437$ 4.37
300+$ 0.0378$ 11.34
3,000+$ 0.0334$ 100.20
6,000+$ 0.0299$ 179.40
9,000+$ 0.0281$ 252.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerRYCHIP Semiconductor Inc.
PackagingSOT-23-5
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Soft-start;Under-voltage lockout
Operating Temperature-40℃~+85℃
Quiescent Current25uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4.25V~30V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max500mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RY4064 is a complete constant-current/constant-voltage linear charger for single-cell lithium-ion batteries. Its SOT package and minimal external component count make the RY4064 ideal for portable applications. In addition, the RY4064 is designed to operate within USB power specifications. The internal MOSFET architecture eliminates the need for external sense resistors and blocking diodes. A thermal feedback function regulates the charge current to limit the die temperature during high-power operation or elevated ambient temperatures. The charge voltage is fixed at 4.2V, and the charge current is externally programmable via a single resistor. When the final float voltage is reached and the charge current drops to one-tenth of the programmed value, the RY4064 automatically terminates the charge cycle. When the input power source (wall adapter or USB supply) is removed, the RY4064 automatically enters a low-current state, reducing battery drain to below 2µA. The RY4064 can be placed in shutdown mode, reducing supply current to 25µA. Additional features include charge current monitoring, undervoltage lockout, automatic recharge, and a status pin indicating charge termination and input voltage presence.

Features

AI Translation
  • Constant current/constant voltage operation with thermal regulation to maximize charge rate without risk of overheating
  • No MOSFET, sense resistor, or blocking diode required
  • Complete single-cell Li-Ion linear charger in SOT package
  • Charges single-cell Li-Ion batteries directly from USB port
  • Charge current monitor output for fuel gauging
  • Automatic recharge
  • Charge status output pin
  • C/10 charge termination
  • Programmable charge current up to 500mA
  • Preset 4.2V charge voltage with ±1% accuracy
  • 6.4V input overvoltage protection
  • 25µA supply current in shutdown mode
  • 2.9V trickle charge threshold
  • Soft-start to limit inrush current
  • Available in SOT23 package
  • RoHS compliant and lead-free

Applications

AI Translation
  • Cellular phones
  • Charging docks and cradles
  • Bluetooth applications
  • Wearable applications