LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RYCHIP Semiconductor Inc. PT4115 product image
  • PT4115 thumbnail 1
  • PT4115 thumbnail 2
  • PT4115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RYCHIP Semiconductor Inc. PT4115RoHS

Manufacturer
MPN
PT4115
LCSC Part #
C48580205
Packaging
SOT-89-5
Customer #
Key Attributes
30V 1.2A Step-Down Dimmable LED Driver
Datasheetpdf iconRYCHIP Semiconductor Inc. PT4115
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0416$ 0.42
100+$ 0.0407$ 4.07
300+$ 0.04$ 12.00
1,000+$ 0.0394$ 39.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerRYCHIP Semiconductor Inc.
PackagingSOT-89-5
Output Voltage-
FeaturesOver-Temperature Protection (OTP);LED open-circuit protection
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels-
TopologyBuck
TypeDC-DC
Output Current1.2A
Constant Current Accuracy6%
Voltage - Input(DC)8V~30V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

PT4115 is a buck regulator for dimmable LED drivers, designed in continuous current mode, capable of driving high-brightness LEDs from a wide input voltage range of 8.0V to 30V. The device employs a hysteretic control scheme to regulate LED current, providing optimized loop stability and extremely fast response time. PT4115 implements both PWM and analog dimming functions on the EN/DIM pin. The device incorporates undervoltage lockout and thermal overload protection to prevent damage during output overload conditions. PT4115 requires minimal standard external components and is available in a space-saving SOT89-5 package.

Features

AI Translation
  • Wide operating input voltage range: 8.0V to 30V
  • 1.2A continuous output current
  • Switching frequency up to 1MHz
  • Over-temperature protection
  • Inherent open-circuit LED protection
  • High-side current sensing
  • Hysteretic control: no compensation required
  • 400mΩ low RDS(ON) internal power MOSFET
  • High efficiency (up to 97%)
  • Adjustable constant LED current
  • PWM and analog dimming
  • Typical output current accuracy: 6%
  • Available in SOT89-5 package
  • Operating temperature range: -40℃ to +85℃

Applications

AI Translation
  • Low-voltage halogen replacement LED
  • Automotive/decorative LED lighting
  • Signage/emergency lighting
  • LED backlight lighting
  • SELV lighting