LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG3035 product image
  • EG3035 thumbnail 1
  • EG3035 thumbnail 2
  • EG3035 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG3035RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG3035
LCSC Part #
C48580030
Packaging
SOP-16
Customer #
Key Attributes
Three-phase P/NMOS gate driver IC
Datasheetpdf iconEG Micro EG3035
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1448$ 0.72
50+$ 0.1151$ 5.76
150+$ 0.1003$ 15.05
500+$ 0.0891$ 44.55
3,000+$ 0.0802$ 240.60
6,000+$ 0.0758$ 454.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerEG Micro
PackagingSOP-16
Input Logic Level - Low-300mV~800mV
Low Level Delay Time90ns
High Level Delay Time30ns
Quiescent Current500uA
Input Logic Level - High-
Operating Temperature-45℃~+125℃
Voltage - Supply9V~36V
Driven ConfigurationThree Phase
Current - Output Low(IOL)280mA
Rise Time280ns
Fall Time-
Current - Output High(IOH)260mA
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EG3035 is a cost-effective three-phase PMOS/NMOS gate driver IC with integrated LDO, dead-time control, undervoltage lockout, latch circuit, and output drive circuitry, designed for motor controller and power supply drive applications. The supply voltage range is 6V to 36V, with quiescent current consumption below 1mA. An integrated 5V LDO provides power to external devices such as MCUs. When the input voltage exceeds 12V, to better match P/N MOSFETs, the maximum output voltage of LO is 11V, and the minimum output voltage of HO is VCC minus 11V. The LO output current capability is IO+/- 0.045/0.28A, and the HO output current capability is IO+/- 0.26/0.04A.

Features

AI Translation
  • Three-phase P/N MOSFET gate driver
  • Supply voltage input range: 6V–36V
  • Compatible with 3V–30V input voltage
  • VCC undervoltage protection
  • Built-in 5V/50mA LDO output
  • Integrated dead-time control circuit
  • Built-in latching function
  • LIN1/2/3 input channels active-high, controls LO output
  • HIN1/2/3 input channels active-high, controls HO output
  • Package: SOP16

Applications

AI Translation
  • Vacuum cleaner
  • Variable frequency water pump controller
  • Power supply
  • Fan
  • Motor driver