LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2501WV-4P product image
  • A2501WV-4P thumbnail 1
  • A2501WV-4P thumbnail 2
  • A2501WV-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2501WV-4PRoHS

Manufacturer
MPN
A2501WV-4P
LCSC Part #
C48579977
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.5mm
Datasheetpdf iconCJT(Changjiang Connectors) A2501WV-4P
Custom CablesMOQ 1pc
In-Stock: 4,260
4,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0346$ 3.46
300+$ 0.0303$ 9.09
1,000+$ 0.0271$ 27.10
5,000+$ 0.0236$ 118.00
10,000+$ 0.0223$ 223.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs4P
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.