HUAXIN HX6232KSO
| Manufacturer | HUAXINAsian Brands |
| MPN | HX6232KSO |
| LCSC Part # | C48579846 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High-sensitivity, unipolar Hall switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HUAXIN | |
| Packaging | SOT-23 | |
| Operation Points | 2.5mT | |
| Supply Current | 1.6mA | |
| Release Points | 2mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Reverse voltage protection;Built-in Schmitt trigger |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX6232 unipolar Hall-effect IC is a magnetic sensor circuit comprising reverse-polarity protection, an internal voltage regulator, a Hall voltage generator, a differential amplifier, a Schmitt trigger, and an open-collector output stage. It converts magnetic flux density input into a digital voltage signal output, suitable for single-pole operation under rectangular or cylindrical magnets. The device operates over a temperature range of -40℃ to 125℃ and a supply voltage range of 2.5V to 24V, with an open-drain output stage capable of sinking up to 20mA. Available in SOT-23 and TO-92S halogen-free packages.
Features
- Reverse bias protection on power supply pins
- Wide operating supply voltage range with high output current
- 100% tested at 125℃ high temperature
- Fast switching speed with no transient bounce
- 20kHz bandwidth
- Excellent ESD performance, greater than 4kV
- Long service life, compact size, easy installation
Applications
- Flow meters
- Non-contact switches
- Position control
- Valve and solenoid valve status detection
- Safety alarm devices
- Proximity switches
- Speed detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1664 | $ 0.83 |
| 50+ | $ 0.146 | $ 7.30 |
| 150+ | $ 0.1373 | $ 20.60 |
| 500+ | $ 0.1264 | $ 63.20 |
| 3,000+ | $ 0.1216 | $ 364.80 |
| 6,000+ | $ 0.1187 | $ 712.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HUAXIN | |
| Packaging | SOT-23 | |
| Operation Points | 2.5mT | |
| Supply Current | 1.6mA | |
| Release Points | 2mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Reverse voltage protection;Built-in Schmitt trigger |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX6232 unipolar Hall-effect IC is a magnetic sensor circuit comprising reverse-polarity protection, an internal voltage regulator, a Hall voltage generator, a differential amplifier, a Schmitt trigger, and an open-collector output stage. It converts magnetic flux density input into a digital voltage signal output, suitable for single-pole operation under rectangular or cylindrical magnets. The device operates over a temperature range of -40℃ to 125℃ and a supply voltage range of 2.5V to 24V, with an open-drain output stage capable of sinking up to 20mA. Available in SOT-23 and TO-92S halogen-free packages.
Features
- Reverse bias protection on power supply pins
- Wide operating supply voltage range with high output current
- 100% tested at 125℃ high temperature
- Fast switching speed with no transient bounce
- 20kHz bandwidth
- Excellent ESD performance, greater than 4kV
- Long service life, compact size, easy installation
Applications
- Flow meters
- Non-contact switches
- Position control
- Valve and solenoid valve status detection
- Safety alarm devices
- Proximity switches
- Speed detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



