Images are for reference only
EDA Models

NBC NBD3-3-S 0.5A

Manufacturer
NBC
Asian Brands
Mfr. Part #
NBD3-3-S 0.5A
LCSC Part #
C48579835
Package
SMD
Customer #
Key Attributes
Ultra-small signal relay
Description
Two groups of conversions: 2C(Double-pole double-throw conversion) 3V 3A SMD Signal Relays RoHS
Datasheet pdf icon NBC NBD3-3-S 0.5A

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Relays/Signal Relays
Manufacturer NBC
Package SMD
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536411090
USHTS 8536410030
TARIC 8536411090
CAHTS 8536410099
BRHTS 85364100
INHTS 85364100
MXHTS 8536.41.10

Related Resources

Type Link
Datasheet pdf icon NBC NBD3-3-S 0.5A
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 25
Sales Unit Piece
In-Stock: 25
25 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.75 $ 0.75
10+
$ 0.7343 $ 7.34
25+
$ 0.7232 $ 18.08
100+
$ 0.7107 $ 71.07
Standard Packaging 25/Full Tube
Better price for more quantity?
$