NBC BS33-5VDC-CS-G 3A
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | BS33-5VDC-CS-G 3A |
| LCSC Part # | C48579829 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Ultra-small high-power relay |
| Description | 5V 5A Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6933 | $ 0.69 |
10+ | $ 0.5587 | $ 5.59 |
30+ | $ 0.4922 | $ 14.77 |
100+ | $ 0.4256 | $ 42.56 |
500+ | $ 0.3869 | $ 193.45 |
1,000+ | $ 0.3653 | $ 365.30 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$