NBC MQ8-A-S-DC12V 0.6W 20A
| Manufacturer | NBCAsian Brands |
| MPN | MQ8-A-S-DC12V 0.6W 20A |
| LCSC Part # | C48579793 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Ultra-small high-power automotive relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 42V@DC;380V@AC | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Contact Material | Silver Alloy | |
| Contact Rating | 20A@14VDC;10A@250VAC | |
| Coil Resistance | 240Ω | |
| Coil Voltage | 12V | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5377 | $ 0.54 |
| 10+ | $ 0.426 | $ 4.26 |
| 30+ | $ 0.3781 | $ 11.34 |
| 100+ | $ 0.3175 | $ 31.75 |
| 500+ | $ 0.2904 | $ 145.20 |
| 1,000+ | $ 0.2744 | $ 274.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



