NBC BM94-12VDC-C 40A
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | BM94-12VDC-C 40A |
| LCSC Part # | C48579789 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | High-power automotive relay |
| Description | 75V@DC 12V One set changeover: 1C (SPDT - changeover) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1062 | $ 1.11 |
10+ | $ 1.0809 | $ 10.81 |
40+ | $ 1.0635 | $ 42.54 |
100+ | $ 1.0476 | $ 104.76 |
Standard Packaging 20/Full
Tray | ||