LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 1206X7R473K631NT product image
  • 1206X7R473K631NT thumbnail 1
  • 1206X7R473K631NT thumbnail 2
  • 1206X7R473K631NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 1206X7R473K631NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
1206X7R473K631NT
LCSC Part #
C48579716
Packaging
1206
Customer #
Key Attributes
CAP CER 47nF 630V X7R 1206
Datasheetpdf iconAIDE CAPACITOR 1206X7R473K631NT
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0208$ 1.04
500+$ 0.0165$ 8.25
3,000+$ 0.0142$ 42.60
6,000+$ 0.0127$ 76.20
24,000+$ 0.0115$ 276.00
51,000+$ 0.0108$ 550.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging1206
Capacitance47nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece