LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 1206X7R224K251NT product image
  • 1206X7R224K251NT thumbnail 1
  • 1206X7R224K251NT thumbnail 2
  • 1206X7R224K251NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 1206X7R224K251NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
1206X7R224K251NT
LCSC Part #
C48579702
Packaging
1206
Customer #
Key Attributes
CAP CER 220nF 250V X7R 1206
Datasheetpdf iconAIDE CAPACITOR 1206X7R224K251NT
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0353$ 0.71
200+$ 0.028$ 5.60
600+$ 0.0239$ 14.34
2,000+$ 0.0215$ 43.00
10,000+$ 0.0194$ 194.00
20,000+$ 0.0183$ 366.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging1206
Capacitance220nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece