LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 1206C0G331J102NT product image
  • 1206C0G331J102NT thumbnail 1
  • 1206C0G331J102NT thumbnail 2
  • 1206C0G331J102NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 1206C0G331J102NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
1206C0G331J102NT
LCSC Part #
C48579667
Packaging
1206
Customer #
Key Attributes
CAP CER 330pF 1kV C0G 1206
Datasheetpdf iconAIDE CAPACITOR 1206C0G331J102NT
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.96
500+$ 0.0152$ 7.60
3,000+$ 0.013$ 39.00
6,000+$ 0.0117$ 70.20
24,000+$ 0.0105$ 252.00
51,000+$ 0.0099$ 504.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging1206
Capacitance330pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating1kV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece