LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 1206C0G220J102NT product image
  • 1206C0G220J102NT thumbnail 1
  • 1206C0G220J102NT thumbnail 2
  • 1206C0G220J102NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 1206C0G220J102NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
1206C0G220J102NT
LCSC Part #
C48579663
Packaging
1206
Customer #
Key Attributes
CAP CER 22pF 1kV C0G 1206
Datasheetpdf iconAIDE CAPACITOR 1206C0G220J102NT
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.0102$ 5.10
3,000+$ 0.0087$ 26.10
6,000+$ 0.0078$ 46.80
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging1206
Capacitance22pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating1kV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece