LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R822K500NT product image
  • 0805X7R822K500NT thumbnail 1
  • 0805X7R822K500NT thumbnail 2
  • 0805X7R822K500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R822K500NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R822K500NT
LCSC Part #
C48579651
Packaging
0805
Customer #
Key Attributes
CAP CER 8.2nF 50V X7R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X7R822K500NT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0054$ 0.54
1,000+$ 0.0043$ 4.30
4,000+$ 0.0037$ 14.80
8,000+$ 0.0033$ 26.40
48,000+$ 0.003$ 144.00
100,000+$ 0.0028$ 280.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance8.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece