LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R224K250NT product image
  • 0805X7R224K250NT thumbnail 1
  • 0805X7R224K250NT thumbnail 2
  • 0805X7R224K250NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R224K250NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R224K250NT
LCSC Part #
C48579620
Packaging
0805
Customer #
Key Attributes
CAP CER 220nF 25V X7R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X7R224K250NT
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0094$ 0.47
500+$ 0.0075$ 3.75
3,000+$ 0.0064$ 19.20
6,000+$ 0.0057$ 34.20
24,000+$ 0.0052$ 124.80
51,000+$ 0.0049$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance220nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece