LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R221K251NT product image
  • 0805X7R221K251NT thumbnail 1
  • 0805X7R221K251NT thumbnail 2
  • 0805X7R221K251NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R221K251NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R221K251NT
LCSC Part #
C48579609
Packaging
0805
Customer #
Key Attributes
CAP CER 220pF 250V X7R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X7R221K251NT
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0077$ 0.77
1,000+$ 0.0061$ 6.10
4,000+$ 0.0052$ 20.80
8,000+$ 0.0047$ 37.60
48,000+$ 0.0043$ 206.40
100,000+$ 0.004$ 400.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance220pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece