LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R221K201NT product image
  • 0805X7R221K201NT thumbnail 1
  • 0805X7R221K201NT thumbnail 2
  • 0805X7R221K201NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R221K201NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R221K201NT
LCSC Part #
C48579608
Packaging
0805
Customer #
Key Attributes
CAP CER 220pF 200V X7R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X7R221K201NT
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.0051$ 5.10
4,000+$ 0.0044$ 17.60
8,000+$ 0.0039$ 31.20
48,000+$ 0.0036$ 172.80
100,000+$ 0.0033$ 330.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance220pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating200V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece