LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X5R106K160NT product image
  • 0805X5R106K160NT thumbnail 1
  • 0805X5R106K160NT thumbnail 2
  • 0805X5R106K160NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X5R106K160NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X5R106K160NT
LCSC Part #
C48579580
Packaging
0805
Customer #
Key Attributes
CAP CER 10uF 16V X5R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X5R106K160NT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0093$ 0.47
500+$ 0.0091$ 4.55
3,000+$ 0.009$ 27.00
6,000+$ 0.0088$ 52.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance10uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece