LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805C0G470J631NT product image
  • 0805C0G470J631NT thumbnail 1
  • 0805C0G470J631NT thumbnail 2
  • 0805C0G470J631NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805C0G470J631NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805C0G470J631NT
LCSC Part #
C48579577
Packaging
0805
Customer #
Key Attributes
CAP CER 47pF 630V C0G 0805
Datasheetpdf iconAIDE CAPACITOR 0805C0G470J631NT
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.75
500+$ 0.0118$ 5.90
1,500+$ 0.0101$ 15.15
4,000+$ 0.0091$ 36.40
24,000+$ 0.0082$ 196.80
48,000+$ 0.0077$ 369.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance47pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating630V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece