LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805C0G220J101NT product image
  • 0805C0G220J101NT thumbnail 1
  • 0805C0G220J101NT thumbnail 2
  • 0805C0G220J101NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805C0G220J101NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805C0G220J101NT
LCSC Part #
C48579569
Packaging
0805
Customer #
Key Attributes
CAP CER 22pF 100V C0G 0805
Datasheetpdf iconAIDE CAPACITOR 0805C0G220J101NT
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.0102$ 5.10
1,500+$ 0.0087$ 13.05
4,000+$ 0.0078$ 31.20
24,000+$ 0.0071$ 170.40
48,000+$ 0.0066$ 316.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance22pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating100V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece