XIAMEN FARATRONIC C3D3A105KB00380
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C3D3A105KB00380 |
| LCSC Part # | C48579529 |
| Package | Through Hole |
| Customer # | |
| Description | 1uF 1kV ±10% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,156
1,156
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5392 | $ 0.54 |
10+ | $ 0.4201 | $ 4.20 |
30+ | $ 0.3702 | $ 11.11 |
100+ | $ 0.3075 | $ 30.75 |
500+ | $ 0.2785 | $ 139.25 |
1,250+ | $ 0.2608 | $ 326.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$