LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ML061WF500MT5E product image
  • ML061WF500MT5E thumbnail 1
  • ML061WF500MT5E thumbnail 2
  • ML061WF500MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL ML061WF500MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
ML061WF500MT5E
LCSC Part #
C48579504
Packaging
1206
Customer #
Key Attributes
RES 50mΩ ±1% 1W 1206
Datasheetpdf iconUNI-ROYAL ML061WF500MT5E
In-Stock: 2,795
2,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0886$ 0.44
50+$ 0.0701$ 3.51
150+$ 0.0608$ 9.12
500+$ 0.0539$ 26.95
2,500+$ 0.0483$ 120.75
5,000+$ 0.0456$ 228.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)1W
Resistance50mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece