LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325B4302T5F product image
  • TC0325B4302T5F thumbnail 1
  • TC0325B4302T5F thumbnail 2
  • TC0325B4302T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325B4302T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325B4302T5F
LCSC Part #
C48579491
Packaging
0603
Customer #
Key Attributes
RES 43kΩ ±0.1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325B4302T5F
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0207$ 1.04
500+$ 0.0165$ 8.25
1,500+$ 0.0142$ 21.30
5,000+$ 0.0128$ 64.00
25,000+$ 0.0116$ 290.00
50,000+$ 0.0109$ 545.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance43kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece