LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F160LT5E product image
  • CQ06W4F160LT5E thumbnail 1
  • CQ06W4F160LT5E thumbnail 2
  • CQ06W4F160LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F160LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F160LT5E
LCSC Part #
C48579487
Packaging
1206
Customer #
Key Attributes
RES 160mΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F160LT5E
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0098$ 0.49
500+$ 0.0077$ 3.85
1,500+$ 0.0065$ 9.75
5,000+$ 0.0058$ 29.00
25,000+$ 0.0052$ 130.00
50,000+$ 0.0049$ 245.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance160mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece