LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F866JT5E product image
  • HP05W3F866JT5E thumbnail 1
  • HP05W3F866JT5E thumbnail 2
  • HP05W3F866JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F866JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F866JT5E
LCSC Part #
C48579483
Packaging
0805
Customer #
Key Attributes
RES 86.6Ω ±1% 333.333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F866JT5E
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0033$ 3.30
5,000+$ 0.0027$ 13.50
10,000+$ 0.0025$ 25.00
50,000+$ 0.0022$ 110.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333.333mW
Resistance86.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece