LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X7R225K250NT product image
  • 0603X7R225K250NT thumbnail 1
  • 0603X7R225K250NT thumbnail 2
  • 0603X7R225K250NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X7R225K250NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X7R225K250NT
LCSC Part #
C48579298
Packaging
0603
Customer #
Key Attributes
CAP CER 2.2uF 25V X7R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X7R225K250NT
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0255$ 0.51
200+$ 0.0203$ 4.06
600+$ 0.0173$ 10.38
4,000+$ 0.0156$ 62.40
8,000+$ 0.014$ 112.00
20,000+$ 0.0132$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance2.2uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece