LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X7R121K251NT product image
  • 0603X7R121K251NT thumbnail 1
  • 0603X7R121K251NT thumbnail 2
  • 0603X7R121K251NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X7R121K251NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X7R121K251NT
LCSC Part #
C48579286
Packaging
0603
Customer #
Key Attributes
CAP CER 120pF 250V X7R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X7R121K251NT
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
4,000+$ 0.0035$ 14.00
8,000+$ 0.0032$ 25.60
48,000+$ 0.0029$ 139.20
100,000+$ 0.0027$ 270.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance120pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece