LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X7R104K500NT product image
  • 0603X7R104K500NT thumbnail 1
  • 0603X7R104K500NT thumbnail 2
  • 0603X7R104K500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X7R104K500NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X7R104K500NT
LCSC Part #
C48579281
Packaging
0603
Customer #
Key Attributes
CAP CER 100nF 50V X7R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X7R104K500NT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0037$ 0.37
1,000+$ 0.0029$ 2.90
4,000+$ 0.0024$ 9.60
8,000+$ 0.0022$ 17.60
48,000+$ 0.0019$ 91.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece