LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X7R102K501NT product image
  • 0603X7R102K501NT thumbnail 1
  • 0603X7R102K501NT thumbnail 2
  • 0603X7R102K501NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X7R102K501NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X7R102K501NT
LCSC Part #
C48579276
Packaging
0603
Customer #
Key Attributes
CAP CER 1nF 500V X7R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X7R102K501NT
In-Stock: 8,800
8,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0034$ 3.40
8,000+$ 0.0033$ 26.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating500V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece