LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X7R102K101NT product image
  • 0603X7R102K101NT thumbnail 1
  • 0603X7R102K101NT thumbnail 2
  • 0603X7R102K101NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X7R102K101NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X7R102K101NT
LCSC Part #
C48579272
Packaging
0603
Customer #
Key Attributes
CAP CER 1nF 100V X7R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X7R102K101NT
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0037$ 0.37
1,000+$ 0.0028$ 2.80
4,000+$ 0.0023$ 9.20
8,000+$ 0.0021$ 16.80
48,000+$ 0.0019$ 91.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece