LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X5R226M100NT product image
  • 0603X5R226M100NT thumbnail 1
  • 0603X5R226M100NT thumbnail 2
  • 0603X5R226M100NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X5R226M100NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X5R226M100NT
LCSC Part #
C48579267
Packaging
0603
Customer #
Key Attributes
CAP CER 22uF 10V X5R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X5R226M100NT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0221$ 0.44
200+$ 0.0176$ 3.52
600+$ 0.015$ 9.00
3,000+$ 0.0135$ 40.50
9,000+$ 0.0122$ 109.80
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance22uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating10V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece