LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X5R106M250NT product image
  • 0603X5R106M250NT thumbnail 1
  • 0603X5R106M250NT thumbnail 2
  • 0603X5R106M250NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X5R106M250NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X5R106M250NT
LCSC Part #
C48579265
Packaging
0603
Customer #
Key Attributes
CAP CER 10uF 25V X5R 0603
Datasheetpdf iconAIDE CAPACITOR 0603X5R106M250NT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0289$ 0.58
200+$ 0.0229$ 4.58
600+$ 0.0196$ 11.76
4,000+$ 0.0176$ 70.40
8,000+$ 0.0159$ 127.20
20,000+$ 0.015$ 300.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance10uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating25V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece