LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603C0G200J500NT product image
  • 0603C0G200J500NT thumbnail 1
  • 0603C0G200J500NT thumbnail 2
  • 0603C0G200J500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603C0G200J500NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603C0G200J500NT
LCSC Part #
C48579256
Packaging
0603
Customer #
Key Attributes
CAP CER 20pF 50V C0G 0603
Datasheetpdf iconAIDE CAPACITOR 0603C0G200J500NT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0038$ 0.38
1,000+$ 0.0029$ 2.90
4,000+$ 0.0024$ 9.60
8,000+$ 0.0022$ 17.60
48,000+$ 0.0019$ 91.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance20pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece